Molex Connector Types
Molex connector types include Automotive Connectors like the sealed Mizu-P25 Series, designed for rugged, compact environments. Board-to-Board & Mezzanine Connectors, such as SlimStack and SEARAY Series, support high-density PCB layouts in small electronics. Backplane Connectors like the Impact and VHDM Series deliver high-speed data for networking and telecom. Circular Connectors like Micro-Change and Nano-Change are suitable for industrial automation and harsh conditions. Each Molex Connector type offers detailed specifications on current ratings, mounting styles, and environmental ratings to fit various applications.
Molex Automotive Connectors
Shop All Molex Automotive ConnectorsMolex Mizu-P25 Series Mini Waterproof Connectors
Mizu-P25 Waterproof Connectors enable compact, reliable wire-to-wire use in harsh conditions.
Molex CMC/CMX Series Connector System
CMC/CMX Series Connectors offer sealed, hybrid high-density solutions for harsh environments.
Molex MX150 Series Connectors
MX150 Series Connectors offer CPA, preassembled TPA options, and grommet caps for secure sealing.
Molex MX64 Series Sealed Connectors
MX64 Series Sealed Connectors are compact and offer high flexibility for space-constrained designs.
Molex Mini50 Series Connectors
Mini50 Series Connectors save 50% of space and come in sealed/unsealed, single or dual-row options.
Molex Backplane Connectors
Shop All Molex Backplane ConnectorsMolex GbX I-Trac Series Backplane Connector System
GbX I-Trac Series Backplane Connectors deliver 250A/in with a unique open pin-field design.
Molex Impact Series Backplane Connector System
Impact Series Backplane Connectors support 25Gbps data rates with low cross-talk and high signal integrity.
Molex VHDM Backplane Connector System
Molex VHDM Backplane Connectors support up to 6.25Gbps in modular high-density designs for servers.
Molex Board-to-Board & Mezzanine Connectors
Shop All Molex Board-to-Board & Mezzanine ConnectorsMolex SlimStack Series Board-to-Board Connectors
SlimStack Series Board-to-Board Connectors provide high-speed data and flexible design configurations.
Molex SlimStack Series Hybrid Power SMT Board-to-Board Connectors
SlimStack Series Hybrid Power SMT Board-to-Board Connectors offer up to 10A current with dual contacts.
Molex FSB5 SlimStack Series Board-to-Board Connectors
FSB5 SlimStack Series Board-to-Board Connectors ensure reliable assembly and have a compact 0.40mm pitch.
Molex SEARAY Series Board-to-Board Connectors
SEARAY Series Board-to-Board Connectors support low-profile applications not for HD Mezz products.
Molex Quad-Row Board-to-Board Connectors
Quad-Row Board-to-Board Connectors offer a 0.175mm pitch, 3A current, and 0.6mm mated height.
Molex Card Edge Connectors
Shop All Molex Card Edge ConnectorsMolex EdgeLock Series Wire-to-Edge-Card Signal Connectors
EdgeLock Series Wire-to-Edge-Card Connectors save space and offer positive locking for secure PCB edge mating.
Molex SpeedEdge Series Edge-Card Connector System
SpeedEdge Series Edge-Card Connectors have a high-density, low-profile design with 40Gbps+ data rates.
Molex PCI Express 1.00mm Connectors
PCI Express 1.00mm Connectors have through-hole mounting and deliver up to 5GT/s per lane.
Molex Circular Connectors
Shop All Molex Circular ConnectorsMolex Brad Mini-Change Connectors
Brad Mini-Change Connectors are in a variety of configurations for easier industrial device wiring.
Molex Brad Micro-Change M12 Attachable Connectors
Brad Micro-Change M12 L-Code Connectors are compact, rugged circular connectors for industrial use.
Molex Brad Mini-Change H-Splitters
Brad Mini-Change H-Splitters support -20°C to +80°C temps and up to 600V max voltage.
Molex mPm DIN Valve Connectors
mPm DIN Valve Connectors offer an ergonomic nut, IP65 sealing, and IP67 rating when mated.
Molex 120071 Series Micro-Change Circular Connectors
120071 Series Micro-Change M12 Connectors are available in straight or right-angle configurations.
Molex D-Sub Connectors
Shop All Molex D-Sub ConnectorsMolex FCT D-Sub High-Density Connectors
FCT D-Sub High-Density Connectors help against offsets and are available in straight or right-angle versions.
Molex FCT Mixed Layout D-Sub Connectors
FCT Mixed Layout D-Sub Connectors fit standard backshells for 7.5A, and 50kV/mm dielectric strength.
Molex Juwel Backshells for FCT D-Sub Connectors
Juwel Backshells for FCT D-Sub Connectors offer flexible outlets from straight to 45° and custom logos.
Molex Micro-D Series High-Density Connectors
Micro-D Series high-density connectors have a 1.27mm center-line and right-angle or vertical types.
Molex 172704 Series D-Sub Standard Connectors
172704 Series D-Sub connectors have various termination styles, positions, and straight or right-angle forms.
Molex FFC / FPC Connectors
Shop All Molex FFC / FPC ConnectorsMolex Easy-On 0.50/1.00mm Pitch FFC/FPC Connectors
Easy-On FFC/FPC Connectors have 0.50/1.00mm pitch and 4 to 50 circuits with top, bottom, or vertical contacts.
Molex Easy-On FFC/FPC One-Touch Connectors
Easy-On FFC/FPC One-Touch Connectors offer single-step mating with auto lock-nail and 50MΩ insulation resistance.
Molex Easy-on FFC/FPC Connectors
Easy-On FFC/FPC Connectors are reliable, robust, and ideal for robotic mating with pitches from 0.20mm to 2.00mm.
Molex Premo-Flex Flat Flexible Cable FFC Jumpers
Premo-Flex FFC Jumpers come in various series, pitches, and designs for diverse application needs.
Molex FFC/FPC Double Bottom Connectors
FFC/FPC Double Bottom Connectors offer push and flip actuators with cable ear-tab locking.
Molex Fiber Optic Connectors
Shop All Molex Fiber Optic ConnectorsMolex Quasar OptiX Field Mountable Connectors
Quasar OptiX Field Mount Connectors enable quick, tool-minimal fiber terminations with 500+ mating cycles durability.
Molex LC Connectors and Cable Assemblies
LC Connectors and Cable Assemblies have 2.50mm ferrules and cut space by 50% without losing efficiency.
Molex QSFP-DD 16F Cable Assemblies
QSFP-DD 16F Cable Assemblies support data rates of 400G, 800G, and more with single and multi-mode fibers.
Molex I/O Connectors
Shop All Molex I/O ConnectorsMolex CRC Shielded Rectangular I/O Connectors
CRC Shielded Rectangular I/O Connectors provide compact solutions for industrial and clean-room applications.
Molex zSFP+ Small Form-factor Pluggable Connectors
zSFP+ Small Form-factor Pluggable Connectors are SMT 20-circuit with ganged cage, handling up to 40Gbps lanes.
Molex 2.00mm I/O Connectors
2.00mm I/O Connectors have 6, 8, and 10-circuit versions with auto-mounting and stand off for reflow soldering.
Molex Nano-Pitch I/O Connector System
Nano-Pitch I/O Connectors deliver 25Gbps (80-circuit) and 16Gbps (42-circuit) data rates.
Molex SFP+ Connector System
SFP+ Connector System supports 1.125 Gbps Fiber Channel and 2.5 Gbps gigabit Ethernet applications.
Molex Memory Connectors
Shop All Molex Memory ConnectorsMolex Micro-SIM Card Connectors
Micro-SIM Card Connectors offer 1.35, 1.40, and 1.45 mm heights with dual 90° angular card polarization.
Molex SD Memory Card Connectors
SD Memory Card Connectors are compact, with stainless steel shell, anti-fly-out ramp, and alignment guides.
Molex microSD Card Connector
microSD Card Connectors offer SMT and solder-tail designs with a brake element to slow card ejection.
Molex SIM Card Connectors
SIM Card Connectors have rounded contact terminals and a cycle life of up to 10,000 insertions.
Molex Modular/ Ethernet Connectors
Shop All Molex Modular/ Ethernet ConnectorsMolex Brad Industrial Ethernet Solutions
Brad Industrial Ethernet Solutions deliver Cat5e performance in shielded/unshielded versions with 125V max.
Molex Magnetic & Modular Jacks/Plugs
Magnetic & Modular Jacks/Plugs offer 4, 6, 8 contacts with through-hole and SMT Cat3, Cat5, Cat5E versions.
Molex 224461 Series RJ45 In-Line Couplers
224461 Series RJ45 In-Line Couplers are panel-mount, plug-and-play, with 1A current and 100VDC max voltage.
Molex Pin & Socket Connectors
Shop All Molex Pin & Socket ConnectorsMolex Standard .093" Pin & Socket Connectors
Standard .093" Pin & Socket Connectors support Glow wires with high-current terminals, panel-mounting or double crimp options.
Molex Standard .062" Pin And Socket Connectors
Standard .062" Pin & Socket Connectors offer free-hanging or panel-mount housings with 1 to 36 circuits.
Molex Sentrality High-Current Connector System
Sentrality High-Current Connector System supports up to 1000V voltage and 350A current ratings.
Molex MLX Power Connectors
MLX Power Connectors offer a flexible design with gold and tin plating and 50+ cycle durability.
Molex RF Connectors
Shop All Molex RF ConnectorsMolex BMA Blind-Mate RF Connectors
BMA Blind-Mate RF Connectors handle up to 22GHz, compensate for misalignment, and have 50Ω impedance.
Molex SMPM and SMP RF Blind-Mate Connectors
SMPM and SMP RF Blind-Mate Connectors cover DC to 65GHz, with SMPM 30% smaller and SMP subminiature design.
Molex MMCX RF Connectors
MMCX RF Connectors are microminiature, DC to 6GHz, snap-on coupling, with non-magnetic versions available.
Molex SSMCX RF Connectors
SSMCX RF Connectors are high-density, a 50Ω and 75Ω, with 4, 6, and 8-port layouts and vertical or right-angles.
Molex Sealed FAKRA Connector System
Sealed FAKRA Connector System are cable-mount jacks/plugs with color-coded, keyed shrouds and DC to 6GHz frequency.
Molex Power Connectors
Shop All Molex Power ConnectorsMolex Mega-Fit Power Connectors
Mega-Fit Power Connectors have fully isolated pins/terminals with positive lock housing and safety contacts.
Molex EXTreme Ten60Power High-Current Connector
EXTreme Ten60Power High-Current Connectors are hybrid power/signal with fast response and configurable modules.
Molex PowerPlane Busbar Power Connectors
PowerPlane Busbar Power Connectors operate from -40°C to +125°C and handle up to 600V AC.
Molex EXTreme Guardian Power Connector System
EXTreme Guardian Power Connectors offer an 11.00mm pitch, compact size, and support up to 80A per contact.
Molex Super Sabre Power Connector System
Super Sabre Power Connectors support up to 34A and 600V in a compact, low-profile design.
Molex Terminal Blocks
Shop All Molex Terminal BlocksMolex Terminal Blocks & Barrier Strips
Terminal Blocks & Barrier Strips offer high and low-power options to connect electrical systems without plugs.
Molex Eurostyle Two-Screw Terminal Strips
Eurostyle Two-Screw Terminal Strips offer standard or low-profile designs with 20A and 600V max ratings.
Molex Universal Clamp Fixed Terminal Blocks
Universal Clamp Fixed Terminal Blocks offer single and three-pole versions with 600V or 1kV max voltage.
Molex EuroStyle Terminal Blocks
EuroStyle Terminal Blocks offer push-button, fixed-mount, and pluggable types with current ratings up to 115A.
Molex Beau Barrier Strips
Beau Barrier Strips offer varied screws, terminals, and mounts, accepting bare or terminated wires, no tools needed.
Molex Wire & Cable Connectors
Shop All Molex Wire & Cable Connectors ConnectorsMolex PicoBlade Off-the-Shelf Discrete Wire Cable Assemblies
PicoBlade Discrete Wire Assemblies offer easy design and prototyping with small pitch and friction lock.
Molex MTP/MTO Connectors and Assemblies
MTP/MTO connectors provide reliable, high-performance connections for up to 24 fibers in a compact footprint.
Molex Mini-Fit Versa Color Rectangular Cable Assemblies
Mini-Fit Versa Cable Assemblies handle power and signal for wire-to-board and wire-to-wire applications.
Molex Pico-Lock Rectangular Cable Assemblies
Pico-Lock Cable Assemblies are 4-position discrete wire sets in pigtail or receptacle styles, 50-600mm long.
Molex Connector Resources
Browse All Molex Connector ResourcesBrowse Molex resources and supplemental information for connectors including blog posts, tools, catalogs, and more.
- Board-to-Board Connectors Guide
- Connected Vehicle Applications
- Easy-On FFC/FPC Connectors Guide
- EXTreme Power Products
- FiT Family Products
- Low-Voltage Battery Pack Connector Solutions
- MX150L Industrial Sealed Connector System
- OTS Discrete Wire Cable Assemblies
- RF/Microwave Connector Solutions
- Universal Clamp Terminal Blocks