Molex Sentrality High-Current Interconnect System

Molex Sentrality High-Current Interconnect System offers exceptional design flexibility and high electrical performance for various applications. These systems feature a compact conical socket design, and it supports co-planar, offset-planar, and reverse-planar mating configurations, ensuring optimal alignment and reduced tolerance issues. The Sentrality interconnect system offers a maximum voltage rating of 1000V, a maximum current rating of 350A, and operates within a temperature range from -40°C to +125°C. The Molex Sentrality 3.40mm Right-Angle Connectors are RoHS-compliant. Applications include data centers, telecommunications or networking industries, and industrial automation.

Features

  • Allows radial socket float for alignment
  • Compact conical socket design
  • Enables various planar mating types
  • Ensures low contact resistance
  • Fits manual or automated placement
  • Offers flexible pin-to-substrate options
  • Permits custom pin length settings
  • Polarizes connectors via tail patterns
  • Self-aligning sockets with wave springs
  • SMT pins with caps packed in trays
  • SMT sockets with caps in tape-and-reel
  • Supports wave and reflow soldering

Applications

  • Data centers:
    • Data storage units
    • Enterprise switches
    • Environmental control equipment
    • Power Distribution Units (PDUs)
    • Power shelves
    • Servers
    • Uninterruptible power supplies
  • Industrial automation:
    • AC-to-DC rectifiers
    • Battery charging stations
    • DC-to-AC inverters
    • Robotics
  • Telecommunication/networking:
    • Data storage units
    • Digital cross-connect switches
    • Network routers
    • Servers
    • Uninterruptible power supplies

Technical Specifications

Parameters Values
Maximum Voltage 1000V
Maximum Current Range 75A to 350A
Maximum Contact Resistance Range 0.20mΩ to 0.40mΩ
Minimum Durability 200 mating cycles
Operating Temperature Range  -40°C to +125°C

Video

This TTI tech specs video for Molex Sentrality High-Current Pin and Socket Interconnect System explains that they offer high-current board-to-board, busbar-to-board, and busbar-to-busbar connectors and provide a ±1.00mm radial self-alignment to overcome tolerance stack-up issues.

See video transcript below

Video Transcript

Imagine this you need to connect two different boards together via a stack, and you need to share 350A at 600V with multiple mating cycles and alignment pins. Not your typical application, but the Molex Sentrality High-Current Pin and Socket Interconnect System isn’t typical. These connectors are compact and utilize a wide capture area, giving them a 1mm self-alignment capability. They can handle currents up to 350A, and a maximum contact resistance of 0.4mΩ significantly reduces energy loss. They’re offered in pin sizes up to 11mm for the toughest challenges, and all connectors support a minimum of 200 mating cycles. That way you can take things apart and put them back together all you want without affecting the performance of these connectors.  

View More Molex Resources