Molex Super Sabre Power Connector System
Molex Super Sabre Power Connectors use tested technology for long-term performance and dependability in virtually every industry. These power connectors come with a flat-blade terminal design and include four distinct points of electrical contact that provide redundant, secondary current paths for long-term performance and reliability. The Super Sabre power connectors feature silver-plated, high-conductivity alloy terminals, allowing high-performance connections while eliminating fretting corrosion issues. These connectors offer a maximum current rating of 34A and a maximum voltage rating of 600V. Typical applications include automotive, home appliance, and medical.
Features
- Configurations for wire-to-wire and wire-to-board
- Excellent for high-temperature applications
- Finger test certified blades UL1977 and UL60950
- Flat-blade terminal with four independent electrical contact points
- Low-profile design
- Positive latching and Terminal Position Assurance (TPA)
- Terminals are built with a high-conductivity alloy and plated with silver
- Terminals are completely isolated on both mating sides
Applications
- Automotive
- Commercial vehicles
- Home appliance
- Air conditioners
- Laundry equipment
- Ranges
- Refrigerators
- Vacuums
- Industrial
- Power supplies
- Medical
- Diagnostic imaging
- Patient monitors
- Therapeutic devices
- Telecommunications/networking
- Base stations
- Fan/blower racks
- Power supplies
- Servers
- Switches
Technical Specifications
| Parameters | Values |
|---|---|
| Contact resistance | 5mΩ |
| Dielectric withstanding voltage | 5000V |
| Insulation resistance | 1000MΩ |
| Maximum current rating | 34A |
| Maximum voltage rating | 600V |
| Operating temperature range | -40°C to +125°C |