Molex Sabre Power Connectors

Molex Sabre Power Connectors are high-current wire-to-wire and wire-to-board solutions with a wide range of wire gauges and insulation thickness. These power connectors come with a blade terminal design and a positive latch on the receptacle housing, ensuring safety by avoiding unexpected unmating. The Sabre power connectors can offer a current rating of up to 18A per circuit with a maximum voltage of up to 600V at 75°C. Molex Sabre power connectors are ideal for robust, higher-current applications such as power supplies, servers, storage, ovens, and industrial equipment.

Features

  • Available in a wide range of wire gauges and insulation thicknesses
  • Avoids terminal backout in high-vibration applications
  • Blade-terminal design makes cost-effective and reliable solution
  • Offers design flexibility for both wire-to-board and wire-to-wire configurations 
  • RoHS-compliant
  • UL-recognized, CSA-approved, and TUV licensed

Applications

  • Appliances:
    • Countertop
    • Dishwasher
    • Dryer
    • Microwave
    • Oven
    • Refrigerator
    • Washing machine
  • Industrial automation:
    • Industrial equipment
  • MedTech:
    • Diagnostic equipment
    • Patient monitor
  • Networking:
    • Power supplies
    • Servers
    • Storage
  • Telecommunications:
    • Routers
    • Switches

Technical Specifications

Parameters Values
Pitch 7.50mm 
Maximum voltage 600V AC
Maximum current 18A
Circuit sizes 2 to 8
Operating temperature range -40°C to +75°C