Molex Micro-D High-Density Connectors

Molex Commercial Micro-D High-Density Connectors provide four times the density of standard D-sub connectors and are the ideal solution for providing PCB and packaging space savings. The high-density connector’s rugged housing, reliable field performance, and automatic polarization feature result in an ideal solution for data/communications, industrial, and commercial applications. These connectors are available in right angle (single row and double stacked) and vertical configurations.

Features

  • Crimp and poke configurations for hand or semi-automatic tools reduce tooling costs
  • High-density 1.27mm center-line spacing
  • Meets SSA industry standards and allows for hot-pluggable applications
  • Rugged commercial design with a metal interface and grounding tabs provides improved mechanical and electrical shield conditions

Applications

  • Commercial Vehicle
  • Data/Computing
  • Defense
  • Industrial Automation
  • Medical