Molex Brad M12 Power L-Code Connector Systems

Molex Brad Micro-Change M12 Power L-Code Field Attachable Connectors are compact, rugged, circular industrial connectors that allow the flexibility to use any mateable cable. This allows for selecting the best cable to meet project requirements, which makes for a convenient installation process. These connectors are unshielded with screw terminations and have a cable diameter range from 8mm to 13mm. These connectors have 5-poles and are available in both male and female, straight and right-angled versions. These are suitable for automotive and industrial automation applications.

Features

  • 5-poles
  • Male and female versions
  • Polyamide body, brass contact, aluminum die-cast coupling nut, and gold plating mating
  • RoHS compliant
  • Screw termination
  • Straight or right-angle orientations
  • Unshielded

Applications

  • Automotive
    • Construction and mining equipment
    • Sensors
  • Industrial automation
    • Automated assembly equipment
    • Conveyor systems
    • Material handling
    • Packaging equipment
    • Pick-and-place robots

Technical Specifications

Parameters Values
Cable diameter 8mm to 13mm
IP rating IP67
Current - maximum per contact 12A, 16A
Voltage - maximum 63V
Operating temperature range -25°C to +85°C
Wire size (AWG) 14, 16