Molex SSMCX RF Connectors and Assemblies

Molex SSMCX RF (Radio Frequency) Connectors and Assemblies are approximately 35% smaller than MMCX connectors and are available in 50Ω and 75Ω. The SSMCX Connectors’ small size makes it an ideal solution for high-density RF applications and is available in 4,6 and 8-port layouts, with vertical and right-angle orientations. The coax contacts have a 3.00mm pitch and are available in standard and non-magnetic versions. These RF connectors have a voltage rating of 170Vrms at sea level as well as a temperature rating of -55°C to +155°C and a frequency of DC to 6.0GHz. Molex’s SSMCX RF connectors and assemblies are constructed with a Brass or Zinc alloy body and with Nickel, Gold, or Tin body plating.

Features

  • Available in 50Ω and 75Ω versions
  • High-density connector to minimize PCB space
  • Lead-free solder process capable (+260°C)
  • Low-loss cable version for higher signal strength
  • Mechanical latch that ensures connectors are securely mated and prevents accidental un-mating
  • Metal PCB board lock posts for strength and retention
  • Non-magnetic versions that are ideal for medical applications
  • SSMCX connectors are approximately 35% smaller than MMCX connectors

Applications

  • Commercial Vehicle:
    • Infotainment
  • Consumer:
    • Audio/Video devices
  • Data/Communications:
    • Wireless-LAN
  • Defense:
    • Hand-held field device
  • Industrial:
    • Machine-to-machine (M2M) communications
  • Medical:
    • MRI
  • Mobile Devices:
    • Hand-held devices
    • Laptops
  • Networking:
    • Test and measurement equipment
  • Telecommunications:
    • Base stations
      • Telecom box