Molex SlimStack Board-to-Board Connectors
Molex SlimStack Board-to-Board connectors provide robust, high-speed data transmission with various design configurations to provide design flexibility, making this an ideal solution for a wide range of solutions throughout various industries.
SSB RP SlimStack Board-to-Board Connectors
Molex's SSB RP Series delivers design flexibility while meeting tight-packaging needs with mated height variation, 0.60mm to 1.00mm, without having to redesign the PCB layout. As consumers continue to demand smaller devices, the need for microminiature designs grows.
Molex 0.35mm Pitch SSB RP Slimstack Datasheet & Specifications (PDF)
SSB6 Standard SlimStack Board-to-Board Connectors
Molex's SSB6 Standard Series delivers design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grows. We can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.
Molex 0.35mm Pitch SSB6 Standard Slimstack Datasheet & Specifications (PDF)
FSB5 Floating SlimStack Board-to-Board Connectors
Molex FSB5 SlimStack Board-to-Board Connectors a 0.40mm pitch floating connectors that feature a large floating range for space-saving and design flexibility. The connectors meet industry environment requirements with low-halogen material and make assembly and operations easy with soft floating force.
Molex 0.40mm Pitch FSB5 Floating Slimstack Datasheet & Specifications (PDF)
Battery Floating SlimStack Board-to-Board Connectors
Achieve up to 10.0A of power and electrical reliability in an ultra-compact design with Molex SlimStack Hybrid Power Connectors, designed for battery and other power applications.
Molex 0.40mm Pitch Battery Slimstack Datasheet & Specifications (PDF)
B8 Floating SlimStack Board-to-Board Connectors
Robust Molex 0.40mm SlimStack B8 Series Board-to-Board connectors with CleanPoint contact design guard against contamination and damage, making them ideally suited for mobile device applications.
Molex 0.40mm Pitch B8 Slimstack Datasheet & Specifications (PDF)
HRF 7S/7L Floating SlimStack Board-to-Board Connectors
Molex SlimStack Board-to-Board 0.40mm-Pitch High Retention Force (HRF 7S/7L) Series Connectors offer high mating-retention force in a triple-lock low-profile design, making them ideal for rugged and compact applications.
Molex 0.40mm Pitch HRF Slimstack Datasheet & Specifications (PDF)
J-Bend SlimStack Board-to-Board Connectors
Molex SlimStack 0.40mm pitch high-speed board-to-board connectors offer a wide variety of circuit sizes and stack heights for space-saving and design flexibility in a diverse range of applications for consumer, datacom, home appliance, mobile, and medical industries.
Molex 0.40mm Pitch J-Bend Slimstack Datasheet & Specifications (PDF)
Floating SlimStack Board-to-Board Connectors
Molex SlimStack Board-to-Board Connectors 0.80mm Pitch feature a floating structure for user-friendliness in the assembly process. The connectors have height variation and two kinds of mating directions for design flexibility. In addition, there are compatible receptacles to support many applications.
Molex 0.80mm Pitch Floating Slimstack Datasheet & Specifications (PDF)