Molex Magnetic and Modular Jacks and Plugs

Molex Magnetic and Modular Jacks and Plugs are a broad range of Ethernet connectors that provide excellent performance for voice, data, and high-speed networking applications for a variety of industries. The magnetic jacks are IEEE compliant,  there are non-PoE/PoE/PoE+ options, and there are fully shielded options available. They also have integrated or PSE designs with integrated magnetics. The modular jacks are RJ11 and RJ45 jacks available in right-angle, vertical top/bottom-entry styles, with through-hole or surface mount soldering. Single-port, ganged, and stacked multiport versions of modular jacks are available, with shielding available for both jacks and plugs. These jacks and plugs are used in consumer, medical, and industrial applications.

Features

  • Available with or without shielding
  • LED status indicator versions available
  • RoHS compliant

Magnetic Jacks/Plugs

  • IEEE compliant
  • Integrated or PSE designs
  • Non-PoE/PoE/PoE+ options available
  • Protection against Electromagnetic Interference (EMI)  

Modular Jacks/Plugs

  • Cat3, Cat5, Cat5E speeds available
  • Right-angle, vertical top/bottom-entry styles available
  • RJ11 and RJ45
  • Single-port, ganged, and stacked multiport versions available
  • Through-hole or surface mount soldering

Applications

  • Commercial and Consumer 
    • Card swipes
    • Cash registers
    • Fax machines
    • Gaming device
    • Home appliances
    • Home automation interface panels
    • Home security
    • Photo copiers
    • Point of Sale (POS) devices
    • Printers
    • Set-top boxes
    • Vending machines
    • Web TV
  • Industrial
    • Control units
    • Human Machine Interface (HMI)
    • Motion control devices
    • Network interfaces
    • PLC controllers
    • Security systems
    • Sensor networks
    • Test equipment
    • Vision systems
  • Medical
    • Bed monitors
    • Breathing devices
    • Home analysis monitors
  • Power for data center
    • Internet of things applications
    • Wireless cccess points
  • Telecommunications/Networking
    • Broadband/microwave antenna
    • Data centers
    • Hubs
    • IP cameras
    • IP phones/telephony
    • Network switches
    • Patch panels
    • Routers
    • Servers
    • Switches

Technical Specifications

Parameters Modular Jacks/Plugs Magnetic Jacks/Plugs
Maximum Voltage 150Vrms AC 125VDC
Maximum Current 1.5A 1.0A
Maximum Contact Resistance 20mΩ 20mΩ
Dielectric Withstanding Voltage <5mA  2250VDC
Minimum Insulation Resistance 500MΩ 500MΩ
Operating Temperature Range -40°C to +85°C -40°C to +85°C