Molex zSFP+ Connectors
Molex zSFP+ Connectors support high-speed serial interconnect equipment. These plugs feature small-form-factor pluggable connectors that integrate advanced EMI shielding and backward-compatible designs, enabling direct replacement in existing SFP+ layouts. The zSFP+ SMT Connectors support a maximum current of 0.5 A and a maximum voltage of 30 Vdc/Vac. These surface mount connectors come with a minimum durability of 100 cycles and operating temperatures ranging from -40°C to +85°C. Typical applications include cable boxes, central office infrastructure, data storage systems, switches, and hubs.
Features
- Accepts industry-standard cables and modules
- Backward compatible with SFP+ form factor connectors
- Compatible with existing SFP+ application tooling
- Fully tested, interoperable solution with performance compatibility
- High-temperature thermoplastic housing
- Includes newly designed Gen II EMI belly gasket
- Supports current and next-generation Ethernet and Fiber Channel applications
- Utilizes staggered press-fit pins for belly-to-belly applications
Applications
- Cable boxes
- Central office infrastructure
- Data storage systems
- Multi-platform service systems (DSL, cable data)
- Routers
- Servers
- Switches
- Telecommunication and data communication equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Current | 0.5A |
| Maximum Voltage | 30Vdc/Vac |
| Minimum Durability | 100 cycles |
| Operating Temperature Range | -40°C to +85°C |
| Minimum Mating Force | 25N |