Molex Nano-Pitch I/O Interconnect System

Molex Nano-Pitch I/O Interconnect System and Cable Assemblies have data rates of 25Gbps for the 80-circuit version and 16Gbps for the 42-circuit version. The Nano-Pitch Interconnect System features industry-leading port density, multi-protocol application support, and high bandwidth performance for Peripheral Component Interconnect Express (PCIe) and Statistical Analysis System (SAS) solutions within the storage industry and in broader markets. Typical applications of Nano-Pitch interconnect systems and cable assemblies are storage systems and telecommunications and networking, and they have low-profile add-in card applications as well.

Features

  • 42-circuit version supports 16Gbps
  • 80-circuit version supports 25Gbps
  • Current rating: 0.5A maximum
  • Low-profile add-in card use
  • Sideband support with 42-circuit full availability
  • Voltage rating: 30Vac/dc maximum

Applications

  • Storage systems
    • Data center
    • Enterprise storage systems
    • Host Bus Adapter (HBA) servers
    • JBODs
    • Redundant Array of Individual Disks (RAIDS)
    • Storage controllers
    • Storage racks
  • Telecommunications and Networking
    • Hubs
    • Routers
    • Servers
    • Switches