Molex QSFP-DD 16F Cable Assemblies
Molex QSFP-DD 16F Cable Assemblies offer high-speed connectivity that supports data rates up to 400G, 800G, and beyond. These cables ensure seamless integration into diverse network architectures with single-mode and multi-mode fibers. The QSFP-DD 16F cable assemblies guarantee reliability and simplified installation while providing efficient performance. These devices come with a cable outside diameter of 3mm and a fiber cladding diameter of 125µm. The QSFP-DD 16F cables are ideal for cloud computing, data centers, and networking infrastructures.
Features
- Aqua UPC or Green APC housing
- East to install
- High data transmission speed
- High reliability
- Multiple cable options
- Push-pull MTP connector housings
- Single-mode and multi-mode fiber types
- Straight boot type
Applications
- Cable distribution and management
- Cloud computing
- Optical transceivers
- Routers
- Servers
- Switches
Technical Specifications
| Parameters | Values |
|---|---|
| Fiber count | 16 fibers |
| Cable outside diameter | 3mm |
| Fiber (core/cladding) | 9/125µm (SM), 50/125µm (MM) |
| Operating temperature range | -40°C to +70°C |
| Fiber cladding diameter | 125µm |