Molex microSD Card Connectors are available in various profiles including a detect terminal with a wiping function to assure good electrical contact. The connectors offer the space savings needed by designers and the memory capacities demanded by consumers. These microSD card connectors address end-user issues such as card fly-out and sticking problems. The consumer-friendly designs of the Micro-SD Connectors also make card extraction easier, offering a variety of ejector types and polarization features designed to prevent incorrect card insertion. Additional features include shielding and anti-stubbing which provide card protection. The connectors come in push-push, push-pull, push-push normal mount, and push-push reverse mount variants. These microSD card connectors are ideally used in mobile phones, PDAs, and portable audio player applications.
Molex microSD Card Connector
Features
- Brake feature helps slow card rejection
- Card polarization features prevent incorrect card insertion
- Gold-plated beveled contacts secure the electrical connection
- Protection capabilities available:
- Anti-stubbing design
- ESD protection and grounding support
- EMI shielding
- Terminal detection and contact assurance
- Various SMT and solder tail design features:
- Assures secure PCB retention or space savings
- Reverse, normal
- Wide open area on shells accommodates pick-and-place
Applications
- Any mobile device
- Digital cameras
- PDAs
- Portable audio players
- Mobile phones