Molex EuroStyle Terminal Blocks

Molex EuroStyle Terminal Blocks are available in push-button fixed-mount, fixed-mount, and pluggable variants. These terminal blocks provide a complete lineup of high-power, high-density, customizable terminal blocks available with current ratings up to 115A. These terminal blocks have come with convenient wire terminations. The terminal blocks have a spring-tension contact that provides gas-tight, vibration-proof long-term wire-retention reliability while the rear barrier prevents the over-insertion of wire.

Molex EuroStyle Push-Button Fixed-Mount Terminal Blocks

EuroStyle Push-Button Fixed-Mount Terminal Blocks

Molex EuroStyle Push-Button Fixed Mount Terminal Blocks come with up to 24 circuits and a maximum per-circuit contact rating range of 5A to 18A. These terminal blocks are available in 45°, vertical and horizontal orientation variant.

Molex EuroStyle Fixed-Mount Terminal Blocks

EuroStyle Fixed-Mount Terminal Blocks

Molex EuroStyle Fixed-Mount Terminal Blocks can have 2 to 24-circuit and pitch of 5.00mm and 5.08mm. These terminal blocks have a current rating of 10A to 15A per contact. The fixed-mount terminal blocks are available in 45°, vertical and horizontal orientation variants.

EuroStyle Pluggable Terminal Blocks

EuroStyle Pluggable Terminal Blocks

Molex EuroStyle Pluggable Terminal Blocks are available in 3.50mm, 3.81mm, 5.00mm, and 5.08mm pitch variants. These terminal blocks operate in a current rating range of 8A to 18A.