Molex 39544 Series Eurostyle Terminal Blocks

Molex Eurostyle Terminal Blocks meet all industry standards for pitch spacing. These terminal blocks are available in both single piece fixed, and two-piece pluggable. Eurostyle pluggable two-piece blocks consist of vertical or right angle plugs and vertical, right angle or dual level headers. Fixed mount blocks are also available in vertical and right angle as well as in single, dual or tri-level styles. Multi-level products feature a dovetail design allowing for larger circuits to be easily assembled. Eurostyle terminal blocks have a standard polarizing feature, making many of them compatible with other industry standard blocks. These terminal blocks simplifies wire termination and removal from contacts allows easy and effective servicing of the PCB or wire-termination corrections.

Features

  • Allows for easy assembly of larger circuits
  • Design flexibility
  • Dovetail feature
  • Fixed or pluggable design
  • Optional retention screws and inserts
  • Polarization features
  • Prevents mismating
  • Provides a secure and reliable contact without strand damage or intermittence
  • Rising cage pressure clamp
  • Secure the plug to the header to prevent accidental disconnection

Applications

  • Amplifiers
  • Audio Equipment
  • Controllers
  • Factory Automation Equipment
  • Motor Drives
  • Step Motors