Molex PowerPlane Busbar Power Connectors
Molex PowerPlane Busbar Power Connectors improve electrical performance by using a very conductive copper alloy, which helps keep voltage loss low and reduces heat. The PowerPlane power connectors are offered in screw-mount or solder-attach configurations for secure attachment to busbars or PCBs. These power connectors operate within a temperature range from -40°C to +125°C and support a maximum voltage of 600V AC. Typical applications include automotive, industrial automation, networking, commercial vehicles, and telecommunications.
Features
- Dimensionally compatible with competing connectors
- Float-mount design accommodates up to ±1mm misalignment
- High-conductivity copper alloy ensures superior electrical performance
- Low voltage drop minimizes heat generation
- Multiple, independent points of contact increase connections by 40%
- RoHS compliant and halogen free
- Screw-mount or solder-attach options are available
- Silver plating reduces resistance, ensuring reliability and performance
Applications
- Automotive:
- EV charging stations
- Commercial vehicle
- Consumer:
- Power connections
- Data center solutions:
- Routers
- Energy storage systems:
- Electrical switch panels
- Industrial automation:
- Automobile construction equipment
- Networking:
- Network interfaces
- Power supplies
- Rack-mount servers
- Telecommunications:
- Base stations
- Routers
- Switches
Technical Specifications
| Parameters | Values |
|---|---|
| Current Range | 130A to 320A |
| Minimum Durability | 200 mating cycles |
| Operating Temperature Range | -40°C to +125°C |
| Maximum Voltage Rating | 600Vac |
Video
This TTI Tech Specs Video for Molex PowerPlane Busbar Power Connectors explains that they are available with various configurations and features to provide high current performance in consumer, data center, networking, telecom, and many other applications.
See the video transcript below
Video Transcript
Molex PowerPlane Busbar Power Connectors are available with various configurations and features to provide high current performance in consumer, data center, networking, telecom, and many other applications.
Molex PowerPlane Busbar Power Connectors use a high-conductivity copper alloy that allows for low voltage drop, minimizing heat generation. The contacts are silver-plated, and they have multiple independent points of contact to enable high reliability and enhanced performance, with 40% more points of contact than competitive products.
Right-angle connectors are available with solder tab or screw mount attachments, and vertical assemblies come in screw mount attachments, providing designers with a scalable solution based on the same separable interface.
The innovative contact technology on the connectors allows for mating with 3mm and 3.18mm thick busbars while offering ±1mm gatherability.