Molex Brad Mini-Change Connectors
Molex Brad Mini-Change Connectors are compact, rugged, and have a field-proven quick-connect design. These Brad Mini-Change connectors are IP67 sealed, UL rated, RoHS compliant, and comply with MIL-STD 202F and MIL-STD 202 for vibration and corrosion. They have a variety of pin size options, connector types, and configurations. The cable length ranges from 5m to 120m. Application use includes electrical and power, industrial automation, and telecommunications.
Features
- Gold over nickel-plated contacts
- Integral strain relief
- IP67 rated
- MIL-STD 202F and MIL-STD 202 compliant for vibration and corrosion
- RoHS compliant
- Threaded locking style
- UL rated
Applications
- Electrical and Power
- Power distribution equipment
- Relays
- Sensors
- Industrial Automation
- Auxiliary power for sensors/cameras
- Conveyor belts
- I/O applications
- Safety devices
- Safety switches
- Telecommunications
- Fans
- Multiple-component power distribution
- Sensors
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Current Rating | Up to 10.0A per pin |
| Maximum Voltage | 600VAC |
| Poles | 2 through 12, 14, 19 |
| Standard Operating Temperatures | -20°C to +80°C |