Molex Brad Mini-Change H-Splitters
Molex Brad Mini-Change H-Splitters are a connector accessory designed to split a single mini-change connector into two separate connections. Brad Mini-Change H-Splitters have a strong and reliable design that withstands vibration, moisture, and temperature variations in industrial environments. These Brad Mini-Change H-Splitters efficiently operate in the temperature range from -20°C to +80°C with a maximum voltage of 600V. H-Splitters are vital in factory automation, mining and extraction, renewable energy systems, and transportation.
Features
- Easy installation
- High compatibility
- High reliability and durability
- IP-rated sealing
- Rugged construction
- Secure connections
Applications
- Automated manufacturing processes
- Marine and offshore applications
- Mining and extraction
- Renewable energy systems
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum current per contact | 10A |
| Maximum voltage | 600VAC |
| Color | Red/Yellow |
| Coupling nut material | Zinc die-cast |
| Operating temperature range | -20°C to +80°C |