Molex Sealed FAKRA Connector System

Molex Sealed FAKRA Connector System offers a sealed, inline solution for wireless applications requiring an IP69K rating, along with a mechanical key feature and color coding to ensure a proper connection. These connectors provide a mechanical key feature along with a visual color code to differentiate between applications and are made up of a high-temperature plastic shroud that is fully compatible with lead-free reflow processes. The sealed FAKRA connectors can withstand a maximum voltage of 335Vrms within a temperature range from -40°C to +85°C. Typical applications include cameras, GPS, RFID tags, construction equipment, and home appliances.

Features

  • Cable-mount jacks and plugs provide versatility
  • Color coded and keyed shrouds prevent mismating
  • Designed for automotive telematics applications
  • Frequency DC to 6GHz ideal for wireless and GPS applications
  • IP69K rated
  • Mates with original FAKRA PCB jacks and plugs
  • Meets USCAR 17 specifications
  • Numerous keying options and color codes for design flexibility

Applications

  • Automotive:
    • AM/FM radio
    • Camera
    • GPS
    • Infotainment
    • RFID tags
    • Wi-Fi
  • Commercial Vehicle:
    • Construction equipment
  • Home Appliance
  • Smart Phones and Mobile Devices:
    • Radio antenna

Video

This TTI Tech Specs video for Molex FAKRA RF Connectors explains that this connector system is designed to make automotive electronics connections and protect them with an IP69K rating. Sealed FAKRA connectors provide 50Ω RF connections up to 6GHz and can be used with either RG-174 coax for a small, flexible cable or RG-58 for its lower loss. This lets you use Sealed FAKRA to make a lot of different connections in and out of the vehicle, such as exterior cameras and antennas for GPS, cellular, and other radios.

See video transcript below

Video Transcript

Making connections is an important part of life. But connections might be even more important in automotive electronics. The Molex Sealed FAKRA connector system is designed to make these connections and protect them with an IP69K rating. Sealed FAKRA connectors provide 50Ω RF connections up to 6GHz and can be used with either RG-174 coax for a small, flexible cable or RG-58 for its lower loss. This lets you use sealed FAKRA to make a lot of different connections in and out of the vehicle, such as exterior cameras and antennas for GPS, cellular, and other radios.

The system meets American USCAR and German FAKRA specifications, ensuring reliability in automotive applications and commercial vehicles. To make sure the right connections are made during assembly and maintenance, Sealed FAKRA uses color coded and mechanically keyed shrouds, and it’s backwards compatible with standard FAKRA series connectors.

View More Molex Resources