Molex High-Speed FAKRA-Mini Interconnect Systems

Molex High-Speed FAKRA-Mini (HFM) Interconnect System supports high-frequency, high-speed data transmission for automotive electronic systems. These connectors reduce space and weight by up to 80% compared to standard FAKRA connectors and offer enhanced retention for high-vibration environments. The mini HFM interconnect systems support data rates up to 28Gbps and frequencies up to 20GHz. These devices feature an operating temperature range of -40°C to +105°C and an impedance rating of 50Ω. Applications include autonomous driving, camera systems, infotainment, radar, 5G, GPS, and satellite radio.

Features

  • Enables real-time data communication
  • Enhances connector retention
  • Improves system flexibility
  • Maintains coaxial connections
  • Minimizes space usage
  • Optimizes weight efficiency
  • Provides signal shielding
  • Reduces PCB footprint
  • Supports future upgrades
  • Withstands harsh conditions

Applications

  • Autonomous driving systems
  • Camera systems
  • High-resolution displays
  • High-speed cable networks
  • Infotainment systems
  • Internet connectivity
  • Radar systems
  • Rear-seat entertainment
  • Sensor-to-device connections
  • Telematics

Technical Specifications

Parameters Values
Maximum Frequency 20GHz
Maximum Data Rate 28Gbps
Impedance 50Ω
Maximum Return Loss Range 12dB to 25dB
Operating Temperature Range -40°C to +105°C