Molex Beau Barrier Strips
Molex Beau Barrier Strips offer a variety of screws, terminals, and mounting options available that fit the application needed while reducing assembly costs and improving interconnect performance. These barrier strips come with quick and easy field termination that accepts bare or terminated wires, with no special tools required for installation. The Beau barrier strips can operate within the temperature range of -40°C to +120°C with a maximum current rating of 65A. Molex Beau barrier strips are available in the option of bare or terminated wires that are widely used in panel builders, HVAC controls, spa controls, traffic controls, motor controls, and voltage transducers.
Features
- Accepts bare or terminated wires, with no special tools required for installation
- Broad range of screws, terminals, and mounting options
- Design flexibility through a selection of wire-to-board or feed-through wire-to-wire styles
- Most molded to the exact length
- Robust and durable ideal for multiple terminations
- RoHS-compliant, Pb-free, and Halogen free
Application
- Consumer:
- Security systems
- Industrial:
- HVAC controls
- Panel builders
- Traffic controls
- Industrial automation:
- Voltage transducers
Technical Specifications
| Parameters | Values |
|---|---|
| Circuit size range | 1 to 32 |
| Current rating range | 10A to 65A |
| Pitch size range | 6.35mm to 17.46mm |
| Operating temperature range | -40°C to +120°C |
| Voltage ratings | 300V, 600V |