Molex Standard .093" Pin & Socket Connectors
Molex Standard .093" Pin & Socket Connectors provide an effective solution for various wire-to-wire and wire-to-board combinations applications while offering a flexible design choice for medium-power applications. Keying and polarizing features of Standard .093” Pin and Socket Connectors allow operators to avoid mismating during the assembly process saving time and cost. Standard .093” Pin and Socket Connectors offer reliability and convenience for basic connector design features in an economical way.
Features
- Glow wire capable
- High-current terminals and double crimp options:
- Helps user applications reach current up to 17.0A. Improve connector power performance by eliminating crimping errors
- Keying and polarizing features:
- Allow operators to avoid mismating during the assembly process
- Panel-mount options:
- Ensure flexible mounting on panels with standard and pre-bent ears
- Polarized header versions available in 5.03mm-pitch size:
- Helps PCB designers in powering systems by using both male and female header pin combinations
- Positive locking:
- Ensures a reliable connection
- RoHS compliant and halogen-free
Applications
- Consumer:
- Microwave ovens
- Refrigerators
- Data/Computing:
- Desktop computers and motherboards
- Hard disk drives
- Gaming devices and machines
- Telecommunications/Networking:
- Rack-mount servers
Technical Specifications
| Parameter | Value |
|---|---|
| Maximum voltage | 600V |
| Maximum current | 17.0A |
| Contact resistance | 10mΩ |
| Dielectric withstanding voltage | 2000VAC |
| Operating temperature range | -40°C to +105°C |
| Contact | Brass |
| Contact area | Tin or Gold (15u” only) |