Molex Brad DIN mPm Connectors
Molex Brad DIN mPm Connectors are available as field attachable and molded cable DIN valve connectors that conform to industry standard EN 175301-803. They are IP67 rated, with standard internal thread DIN valve connectors that are IP65 rated. Maximum current ranges for field attachable connectors are from 10A to 16A, with maximum current ranges for molded cable at 3A to 5A. The most common applications are in conjunction with pneumatic, hydraulic, or electromagnetic devices, including solenoid valves, and also pressure transducers, proximity switches, level sensors, limit switches, and low energy motors.
Features
- Available with screw and gasket, which are supplied with the connector
- Conform to industry standard EN 175301-803
- Ergonomic external-nut design
- IP65 and IP67 rated
- Three packaging options
- UL recognized
Applications
- Used in conjunction with pneumatic, hydraulic, or electromagnetic devices, including solenoid valves, and also pressure transducers,
- Level sensors
- Limit switches
- Low-energy motors
- Proximity switches
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Current Rating Range | 3A to 6A |
| Maximum Contact Resistance | ≤15mΩ |
| Minimum Insulation Resistance | 100MΩ |
| Operating Temperature Range | -40°C to +125°C |