Molex FSB5 SlimStack Board-to-Board Connectors

Molex FSB5 SlimStack Series Board-to-Board Connectors feature a 0.40mm pitch and a large ±0.50mm floating range in the X, Y, and Z axes. These connectors enable reliable assembly, even with misalignment or blind joining, and support high-speed transmission up to 6Gbps. The low-halogen material and high-temperature resistance up to 125°C meet industry environmental and performance requirements. The FSB5 series connectors operate at a maximum voltage of 40V and a current of 0.3A per circuit and withstand durability of up to 30 cycles. These board-to-board connectors come with LCP housings with UL 94V-0 ratings, and terminals are plated with gold for enhanced contact reliability. Applications include automotive systems, industrial automation, and consumer devices like UAVs.

Features

  • 0.40mm pitch
  • 30 durability cycles
  • 6Gbps high-speed transmission
  • Black LCP housings
  • Copper alloy terminals
  • Low-halogen material
  • Miniature size
  • RoHS-compliant
  • Wide operating temperature range
  • ±0.50mm floating range

Applications

  • Automation machines
  • Car cameras
  • Car infotainment
  • Car LiDAR
  • Car radar
  • UAVs

Technical Specifications

Parameters Values
Maximum  Voltage Rating 40V
Maximum Current Rating
0.3A per circuit
Maximum Contact Resistance 80mΩ
Dielectric Withstanding Voltage 250Vac
Minimum Insulation Resistance 100MΩ