Molex PCI Express 1.00mm Connectors

Molex PCI Express 1.00mm Connectors are a third-generation I/O architecture that comes in a through-hole configuration for high-bandwidth workstation and server applications. The connectors are available in version 2.0, which doubles the PCI Express Interconnect bit rate from 2.5GT/s to 5GT/s per lane. These 87715 PCI Express connectors incorporate point-to-point signaling using differential pairs. The 16-lane link provides approximately 16Gbps of data transfer; with this increase in signaling speed, the PCI Express provides better support to high-bandwidth applications. These through-hole connector versions of the PCI Express version 2.0 specifications feature design flexibility for narrower interconnect links that improves data transfer at a lower cost. Typical applications include networking and communications, servers, and desktops.

Features

  • Compliant with PCI-SIG specifications
  • High-temperature thermoplastic housing
  • Hot-plug capable
  • Keying allows single mating orientation

Applications

  • Desktop
  • Networking and communications
  • Servers