Molex SIM Card Connectors

Molex Subscriber Identification Module (SIM) Card Connectors offer rounded geometry contact terminals that ensure smooth gliding action of the SIM card on the connector during mating. The SIM Card Connectors come in a wide spectrum of connector height choices to suit a variety of profile height requirements and applications. These halogen-free and lead-free SIM card connectors offer a high degree of flexibility in mobile device design and maintain reliable electrical contact. Typically used in smartphones and mobile devices.

Features

  • Cycle life up to 10,000 card insertions
  • Ensures smooth gliding action of the SIM card on the connector
  • Halogen-free and lead-free
  • Maintains stable electrical contact
  • Offers a high degree of freedom and flexibility in mobile device design
  • Offers a wide spectrum of connector height choices
  • Ultra-low profile

Applications

  • Mobile phones
  • POS terminal
  • Pay phones
  • Phablets
  • Tablet PCs