Molex Micro-SIM Card Sockets

Molex Micro-SIM Card Sockets are 6- or 8-circuit interconnects with profile heights of 1.35mm, 1.40mm, and 1.45mm, designed for use with micro-SIM cards. The features include anti-shorting insulation via raised housing walls, dual 90° metal shell bends for card polarization, and a spring tab to ensure a minimum contact normal force of 0.30N. These Micro-SIM Card sockets have a maximum operating voltage from 5Vdc to 15Vdc per series, a current rating of 0.5A per contact, and an operating temperature range from -40°C to +85°C. These sockets are constructed with an LCP housing, copper alloy contacts with gold plating, and a stainless steel shell. Typical applications include mobile phones, tablet PCs, and GSM/UMTS modems.

Features

  • 6 solder tabs for PCB retention
  • Anti-shorting via raised housing walls
  • Dual card-polarization features on the metal shell
  • Metal shell spring tab for contact force
  • Rounded terminal geometry for card insertion

Applications

  • GSM/UMTS modems
  • Mobile phones
  • PC card
  • Tablet PCs
  • Ultra-slim smart phones
  • Wireless LAN cards