Molex SlimStack Hybrid Power SMT Board-to-Board Connectors
Molex SlimStack Hybrid Power SMT Board-to-Board Connectors are capable of achieving up to 10A of power and electrical reliability in an ultra-compact design. These connectors feature a dual-contact design and a wide guiding area on housing wall ends. The connectors make an audible click on mating that provides the user with maximum mating assurance. These connectors have a compact hybrid interface with power and signal contacts that combine extra signal lines into the power connector footprint for space spacing. SlimStack B2B connectors find applications in mobile devices, consumer products, and medical applications.
Features
- Armor metal covers on housing corners (10A version)
- Audible click during mating
- Compact hybrid interface with power and signal contacts
- Delivers up to 10A of power
- Dual-contact design for both power and signal contacts
- Low contact resistance
- Narrow pitch and width, ultra-low profile, and short length
- Wide guiding area on housing wall ends
Applications
- Consumer:
- Portable audio
- Portable navigation equipment
- Medical:
- Portable battery device
- Portable endoscopy light source
- Portable patient monitoring
- Mobile devices:
- Smart phones
- Tablet PCs
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +85°C |
| Maximum voltage | 50V |
| Minimum insulation resistance | 100MΩ |
| Dielectric withstanding voltage | 250VAC RMS |