Molex SlimStack SSB6 Board-to-Board Connectors feature 0.35mm pitch and 0.60mm height and offer maximum space savings for tight-packaging applications. SlimStack SSB6 connectors provide secure electrical and mechanical reliability even when subjected to dropping or repeated mating/unmating, along with a strong tactile click feeling for added mating assurance. Typical applications include mobile devices, smartphones, tablet PCs, and portable audio.
Molex SlimStack SSB6 Board-to-Board Connectors
Features
- Contact design with audible and tactile mating features
- Dual contact design
- Housing canopy cover
- Ultra low profile, short length and narrow width
- Wide alignment area housing lead-in
- Wide vacuum pick-and-place area
Applications
- Medical
- Mobile devices
- Patient monitoring
- Portable audio
- Portable navigation equipment
- Smart phones
- Tablet PCs
- Therapeutic and surgical