Molex SlimStack Armor Board-to-Board Connectors are ultra-low-profile, short-length, and narrow-width devices that offer maximum space savings. The power nails feature a reliable contact interface with a flexible arm spring and two points of contact that do not lose contact even when twisted. These board-to-board connectors deliver up to 3A of extra power through protective metal covers and provide superior mating guidance and electrical contact assurance. The SlimStack Armor connectors feature a dual contact design that provides secure electrical and mechanical reliability even after repeat cycling. These connectors operate at a 50V voltage rate and operate at a temperature range from -40°C to +85°C. Typical applications include patient monitoring and mobile devices.
Molex SlimStack Armor Board to Board Connectors
Features
- Armor metal covers on housing corners
- Contact design with audible and tactile mating features
- Dual contact design
- Housing canopy cover
- Integral metal power nails
- Ultra-low profile, short length, and narrow width
- Wide alignment area housing lead-in
- Wide vacuum pick-and-place area
Applications
- Medical:
- Patient monitoring
- Therapeutic and surgical
- Mobile devices:
- Portable audio
- Portable navigation equipment
- Smart phones
- Tablet PCs