Molex Quasar OptiX Field Mountable Connectors
Molex Quasar OptiX Field Mountable Connectors (FMSc) enable fast and tool-minimal fiber terminations in the field, reducing installation time and system downtime. These connectors eliminate curing and polishing steps, supporting reliable use in harsh, outdoor environments. The Quasar OptiX FMCs feature a maximum operating temperature of +75°C and a minimum durability of 500 mating cycles. These devices come with a tensile load of 40N per 5s and a maximum cable retention force of 50N per 5s. Applications include broadband installations, fiber-to-the-home networks, distributed access systems, and wireless infrastructure.
Features
- Allows quick field installation with minimal tools
- Eliminates curing and polishing steps during assembly
- Enables outdoor use in extreme environmental conditions
- Maintains consistent connectivity through strong fiber retention
- Meets industry optical and mechanical performance standards
- Reduces signal loss with factory-polished interfaces
Applications
- Broadband service provider installations
- Distributed access and remote PHY systems
- Fiber to the home (FTTH) devices
- Fiber to the x (FTTX) architectures
- Networking systems
- Radio access network devices
- Telecommunications infrastructure
- Wireless infrastructure deployments
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Operating Temperature | +75°C |
| Minimum Durability | 500 cycles |
| Tensile Load | 40N/5s |
| Maximum Cable Retention Force | 50N/5s |
| Maximum Insertion Loss | 0.6db |