Molex Juwel Backshells for FCT D-Sub Connectors
Molex Juwel Backshells for FCT D-Sub Connectors are an extensive range of devices that provide effective solutions for a variety of applications. The connectors feature a flexible cable outlet that adjusts from straight to 45° and provides click-and-close assembly, protection, and strain relief. These Juwel backshells for FCT D-sub connectors enable customization with logos or other elements and are visually appealing. The connectors also eliminate the risk of lost screws and simplify installation. Typical applications include commercial aerospace, defence, electrical, and medical systems.
Features
- Adjustable cable outlet during installation
- Cable outlet with multiple position options (left, right, straight)
- Click-and-close assembly with screwless design
- Complies with DIN 41652 connector standard
- Conforms to REACH directive
- Conforms to RoHS directive
- Environment protection rated IP20
- Flammability rated UL 94V-0
- Flexible cable outlet for convenient cable management
- Provides 360° EMI shielding
Applications
- Commercial aerospace:
- Aircraft cabins
- Defense:
- Security devices
- Surveillance equipment
- Electrical:
- Wire harnesses
- Industrial automation:
- Drag-chain systems
- Food and beverage equipment
- Medical:
- MRI testing equipment
- Patient monitoring units
- Scientific:
- Test and measurement equipment
- Telecommunications /Networking:
- Head-end equipment
- Rack-mounted system
- Transportation:
- Railway
Specifications
| Attributes | Requirement |
|---|---|
| Size | 37mm x 18mmx 43mm (l x b x h) height without cable outlet |
| Operating Temperature Range | -35°C to +100°C |
| Cable Size | ø3.00mm to ø9.50mm |
| Shielding | 360° EMI shielding |
| Environment | IP20 |
| Flammability | UL 94V-0 |
Molex Juwel Backshells for FCT D-Sub Connectors Variations
Video
This Tech Specs Video for Molex Juwel Backshells for FCT D-Sub Connectors is an extensive range of devices that provide effective solutions for a variety of applications. These connectors feature a flexible cable outlet that adjusts from straight to 45 degrees and provides click-and-close assembly, protection, and strain relief.
See the video transcript below
Video Transcript
Imagine the horror, if surgeons having the same attitude as engineers. Well, I put you back together, but I wasn't sure where this last part goes. Now thankfully surgeons are not engineers, and engineers who do often find themselves with fewer or more parts after finishing a job. The FCT D-sub connectors present an excellent solution, while the screwed versions of the FCT D-sub connectors do exist. The main product line is screwless which eliminates the risk of lost screws while also simplifying installation.
At the same time, the 360° of EMI shielding makes these connectors ideal in mission-critical applications, and the wide operating temperature range of -35°C to +100°C allows their use in many applications including aerospace, industrial, and medical. Finally, the supported cable sizes from 3mm to 9.5mm in diameter provide numerous cable options, including armored and jacketed.