Molex CMC and CMX Sealed Connector System

Molex CMC and CMX Sealed Connector System offers a compact, high-density solution for harsh transportation environments. These connectors feature matte seal technology and mechanical polarization. The CMC connectors support applications from 2.5A to 21A with IPx9K/500mbar water tightness, while the CMX connector system offers Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) that ensure extra assurance for a reliable connection. These connectors operate at a maximum voltage of 32Vdc and a temperature range from -40°C to +125°C. Typical applications include construction equipment, engine control units, inverters, suspension controllers, and trucks.

Features

  • CMC two-piece female terminals
  • CMC/CMX interchangeability
  • Color keying options
  • Copper-alloy CMC terminals
  • Copper-alloy contacts
  • Flexible wire and bundle sizes
  • Glow wire capable
  • Halogen free
  • Individual secondary locking (ISL)
  • IPX7 and IPX9K sealing
  • Left/right wire-dress covers
  • Matte seal options
  • Multiple polarization options
  • PBT GF30 housing
  • Press-fit attachment
  • Right-angle, vertical, panel-mount headers
  • RoHS compliant
  • Sealed, high-density connectors
  • Single-wire seal options
  • Stainless-steel outer sleeve
  • Tin or gold CMC plating
  • Tin or silver CMX plating
  • Vibration and shock resistance
  • Water and dust protection
  • Wire-to-board and wire-to-wire

Applications

  • Automotive
    • Automatic transmission control units
    • Electric/hybrid vehicles
    • Engine control units
    • Inverters
    • Motor control units
    • On-board chargers
    • Parking brakes
    • Power distribution units
    • Suspension controllers
  • Commercial vehicle 
    • Agricultural equipment
    • Buses
    • Construction equipment
    • Marine equipment
    • Motorcycles
    • Trucks

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +125°C
Maximum Voltage 32Vdc
Dielectric Withstanding Voltage 1000Vac
Insulation Resistance 100MΩ
Terminal Sizes 0.64mm, 1.05mm, and 2.80mm