Molex FCT Mixed Layout D-Sub Connectors

Molex FCT Mixed Layout D-Sub Connectors offer off-the-shelf and custom options, ensuring design flexibility for various applications. The FCT mixed layout D-sub connectors are compatible with standard backshells, providing extensive protection and strain relief options. These mixed layout connectors support a maximum current of 7.5A and a dielectric withstanding voltage of 50kV/mm. FCT mixed layout D-sub connectors operate at a temperature range from -55°C to +150°C and feature an insulation resistance of ≥5000MΩ. Typical applications include commercial aviation, commercial vehicle, industrial automation, medical, and telecommunications.

Features

  • Available in both custom and standard mixed-layout D-sub connector options
  • Capable of high dielectric withstanding voltage
  • Compatible with standard backshells
  • High insulation resistance
  • High torque tolerance
  • Provides a wide array of protection and strain relief options
  • Waterproof and non-magnetic versions are available

Applications

  • Commercial aviation:
    • Commercial aircraft cabins
    • Unmanned vehicles
  • Commercial vehicle:
    • IP67 breakout cables
    • Power/signal distribution
  • Consumer:
    • Drones
  • Industrial automation:
    • Control panels
    • Motion control
    • Power/signal distribution
    • Robotics
  • Medical:
    • Non-ferrous environments
  • Telecommunications:
    • Receivers
    • Satellite dishes

Technical Specifications

Parameters Values
Maximum torque 40Ncm
Maximum current 7.5A
Dielectric withstanding voltage 50kV/mm
Insulation resistance ≥5000MΩ
Operating temperature range -55°C to +150°C