Molex EXTreme Ten60 High-Power Connectors

Molex EXTreme Ten60 High-Power Connectors support configurable power connections with voltage creepage and clearance options. These connectors offer custom layouts, standard blade configurations, and features such as blade/signal length options for high plugging, a 10mm profile for airflow, and PCB pegs for alignment. The EXTreme Ten60 High-Power connectors operate from -40°C to +105°C, provide 1500V dielectric withstanding voltage with 5000mΩ insulation resistance. Mounting choices include press-fit or solder tails, with split or standard blades handling current ratings from 30A to 95A.

Features

  • 10mm profile improves airflow
  • Blade/signal lengths enable high plugging and FMLB
  • Dovetail design offers flexibility
  • PCB pegs aid alignment
  • Press-fit or solder tail mounting
  • Split/standard blades allow 30A to 95A routing
  • Top/side guides improve gatherability

              Applications

              • Consumer
                • Generators
                • High-voltage power tool batteries
                • LED lighting devices
                • Power distribution systems
                • Smart LED screens
                • Solar batteries
              • Data communications
                • Power supplies
                • Rack servers
                • Servers
              • Electric vehicles
                • Charging stations
                • E-bike batteries
                • Garage chargers
                • Generators
                • Power walls (home batteries)
              • Telecommunications
                • Cellular base stations
                • Hubs
                • Power supplies
                • Routers
                • Switches