Molex Terminal Blocks & Barrier Strips
Molex Terminal Blocks And Barrier Strips offer a wide variety of high and low-power terminal blocks and strips, to connect various electrical applications without using plugs. This includes Beau Barrier Terminal Strips and Eurostyle PCB Terminal Blocks.
Barrier Terminal Strip Series
39100 Series Eurostyle Two-Screw Barrier Strips
Molex 39100 Series Eurostyle Two-Screw Barrier Strips come in various pitch sizes from 8.00 to 15.00mm to ensure the best design fit in standard and low-profile designs. These barrier strips feature low-profile (300V) or standard (600V) versions with UL94V-2 flammability rating and current up to 63.0A. These terminal strips are ideally used in motor controls, power supplies, HVAC controls, and spa controls.
Beau Barrier Strips
Molex Beau Barrier Strips are available in various pitch sizes from 6.35mm to 17.46mm and these strips reduce assembly costs and improve interconnect performance. The Beau barrier strips come in Single-row barrier strips and Dual-row barrier strips variants. These barrier strips provide a wide variety of screw, terminal and mounting options, fitting a multitude of applications. Typical applications include panel builders, traffic controls, automation equipment, and voltage transducers.
PCB Terminal Block Series
Universal-Clamp Fixed Terminal Blocks
Molex Universal-Clamp Terminal Blocks (201606 Series) a DIN-rail or panel-mountable offer a versatile solution for high current and voltage applications requiring aluminum to aluminum, copper to copper, or aluminum to copper terminations. These terminal blocks feature hex screws that provide optimal secureness to the stranded wire and the tin-coated aluminum contacts that can be terminated to aluminum or copper wire. Typical applications are motor control systems, motor drives, motor inverters, and photovoltaic (solar) systems.
EuroStyle Terminal Blocks
Molex EuroStyle Terminal Blocks include Fixed-mount and Pluggable terminal blocks designed to meet the requirements demanded by high-power industrial applications. These terminal blocks offer the most complete lineup of high-power, high-density, and customizable terminal blocks available with current ratings up to 115.0A.