Molex Eurostyle Two-Screw Terminal Strips

Molex Eurostyle Two-Screw Terminal Strips are available in standard and low-profile designs with various pitch sizes to ensure the best design fit. These Eurostyle Two-Screw Terminal Strips are available in pitch sizes from 8.00mm to 15.00mm in low-profile 300V or standard profile 600V versions with UL94V-2 flammability rating and current up to 63.0A with options including jumpers or imprinting for circuit identification. The Eurostyle Terminal Strips of all sizes provide wire protectors to eliminate twisting and breakage of the stranded wire during connections. The screws and contact areas are recessed in the housing for safety, to prevent short-circuiting and pre-drilled mounting holes allow for quick and easy installation in the field. The main applications of Eurostyle Two-Screw Terminal Strips are HVAC controls, motor controls, power supplies markets, and applications.

Features

  • Dead-front construction
  • Easy installation
  • Maximum current 20A
  • Maximum voltage 600V
  • Modular design
  • Operating temperature 100°C
  • Wide range of pitch, spacing, wire ranges, and electrical ratings
  • Wire protectors

Applications

  • HVAC
  • Lighting
  • Motor controls
  • Power supplies markets
  • Spa controllers