Molex Premo-Flex Flat Flexible Cable FFC Jumpers

Deliver durable and extra flexible PCB-connection solutions with an extensive range of custom and off-the-shelf options, including assemblies with LVDS connectors. These options enable designers to maximize PCB space, reduce component costs and provide devices with reliable board-to-board connections.

Molex Premo-Flex 0.25mm-Pitch Cable Jumpers

Premo-Flex 0.25mm-Pitch Cable Jumpers

Molex Premo-Flex 0.25mm-Pitch Cable Jumpers (Series 15014) mates with 0.25mm-Pitch Easy-On FFC/FPC Connectors (Series 502078, 503300, 503320) with multiple standard circuit sizes and lengths available.

Molex Premo-Flex FD19 Notched Cable Jumpers With Ear Tabs

Premo-Flex FD19 Notched Cable Jumpers With Ear Tabs

Molex Premo-Flex FD19 Notched Cable Jumpers With Ear Tabs (Series 15018) are ideal for space-constrained applications and for electrical connections between PCBs, display boards, and more.

Molex Premo-Flex Shielded Flat Flexible Cable (FFC) Jumpers

Premo-Flex Shielded Flat Flexible Cable (FFC) Jumpers

Molex Premo-Flex Shielded Flat Flexible Cable (FFC) Jumpers are low-profile, ultrathin foil aluminum shielding and fine pitch (0.50mm) Is ideal for space-constrained applications. They have the first and last pins grounded, which enhances EMI protection, and has tin plating which delivers economical connectivity

Molex Premo-Flex Etched Polyimide Jumpers

Premo-Flex Etched Polyimide Jumpers

Molex Premo-Flex Etched Polyimide Jumpers have a cable thickness of  0.12mm and 0.30mm pitch connectors. Etched-copper polyimide circuitry. Polyimide substrate. Ideal for microminiature electrical connections between PCB’s, display boards, and more. 

Molex Premo-Flex One-Touch Flat Flexible Cable (FFC) Jumpers

Premo-Flex One-Touch Flat Flexible Cable (FFC) Jumpers

Molex Premo-Flex One-Touch Flat Flexible Cable (FFC) Jumpers are designed to mate with Molex’s Easy-On One-Touch Connectors (series 200485), this Premo-Flex FFC Jumper offers single-step mating and a locking mechanism to ensure superior mating retention.

Molex Premo-Flex FS19 FFC Superior Retention Cable Jumpers

Premo-Flex FS19 FFC Superior Retention Cable Jumpers

Molex Premo-Flex FS19 FFC Superior Retention Cable Jumpers offer 0.50mm and 1.00 mm-pitch FFC jumpers with latching ears, also known as series 15466 and 15467. These offer robust and secure PCB connection solutions with an extensive range of custom and off-the-shelf options.

Molex 0.5mm Pitch Premo-Flex One-Touch LVDS FPC Jumper Cables

0.5mm Pitch Premo-Flex One-Touch LVDS FPC Jumper Cables

Molex 0.5mm Pitch Premo-Flex One-Touch LVDS FPC Jumper Cables come with latching notches and include 100Ω differential impedance and 50Ω single-line impedance that deliver durable and flexible PCB connection solutions. The 0.5mm Pitch FPC Jumper Cables offer exceptional retention in high-shock and high-vibration environments. 

Molex Premo-Flex Ultra-Flexible FFC Jumpers

Premo-Flex Ultra-Flexible FFC Jumpers

Molex Premo-Flex Ultra-Flexible Flat Flexible Cable (FFC) Jumpers feature robust connectivity in a flat flexible cable with compact Easy-On connectors for a variety of applications. The ultra-flexible FFC jumpers are insulated with polyester material combined with flame-retardant adhesive and comply with REACH standards.