Molex Premo-Flex FD19 Notched Cable Jumpers

Molex Premo-Flex FD19 Notched Cable Jumpers with Ear Tabs provide durable and flexible PCB connection solutions. The cable jumpers offer robust retention due to an ear tab notched feature. This feature ensures proper cable alignment and superior retention with a reliable connection. When mated with the Easy-On FFC (Flat-Flexible Cable)/FPC connectors, the FD19 notched cable jumpers create connectivity with a super fine pitch, delivering speedy data rates. These cable jumpers operate at a 60Vac voltage rate with a 0.5A current rate.

The FD19 Notched Cable Jumpers can operate at a temperature ranging from -40ºC to +105ºC. The 1.00mm pitch Premo-Flex cable jumpers deliver robust and secure PCB connection solutions with an extensive range of custom and off-the-shelf options. These jumpers enable designers to ensure reliable connectivity in high-vibration or high-shock environments for a variety of applications. These devices come with a simple assembly process, and a 0.50mm pitch makes these components ideal for space-constrained applications and electrical connections between PCBs, displays, and boards.

Features

  • 0.50mm pitch ideal for space-constrained applications
  • Includes off-the-shelf options for faster time to market
  • Mates with Easy-On FFC/FPC connector
  • Offer ear tab retention 
  • Simple assembly process
  • Terminates to fully mate with a wide range of Molex easy-on connectors

Applications

  • Automotive
    • Car infotainment
    • Car navigation
  • Commercial Vehicle
    • Instrument panels
    • LCD display
  • Consumer
    • AR/VR printers/scanners
    • Gaming devices
  • Home Appliance
    • Flat panel TVs
    • Refrigerators
    • Vacuuming machine
  • Industrial
    • Equipment
    • Robotics

Technical Specifications

Parameters Values
Retention Force 20N
Maximum Voltage 60Vac
Operating Temperature Range -40°C to +105°C
Current Rating 1.25A and 0.20A