Molex 15014 Series 0.25mm Premo-Flex Cable Jumpers provide reliable signal transmission in compact applications. These jumpers feature a 0.25mm pitch with a parallel conductor layout for consistent performance and support multiple circuit sizes for flexible integration. The design ensures durability with a voltage rating up to 60V and a current rating that varies by conductor size. The operating temperature range extends from -40°C to +105°C. These jumpers suit consumer electronics, medical devices, automotive systems, industrial equipment, and data communication hardware.
Molex 15014 Series 0.25mm Premo-Flex Cable Jumpers
Features
- -40°C to +105°C operating temperature range
- 0.25mm pitch for high-density connections
- 60V voltage rating for reliable performance
- Multiple circuit sizes for flexible integration
- Parallel conductor layout for consistent signal transmission
Applications
- Automotive systems
- Consumer electronics
- Data communication hardware
- Industrial equipment
- Medical devices