Molex Premo-Flex 15366 Series FCC Jumpers
Molex Premo-Flex 15366 Series FCC Jumpers are designed to provide flexible routing and connecting components in tight spaces in various electronic components. Premo-Flex FCC jumpers help maintain signal integrity by minimizing interference by operating in the temperature range between -40°C to +105°C with a voltage rating of 60VAC. The Jumper pins are grounded to form a conductive shield to ensure protection from electronic noise. These jumper’s flexibility and shielding properties make them ideal for application in the automotive, electronic systems, robotic, and telecom industries.
Features
- Cost-efficient connectivity
- Enhanced EMI protection
- Optimized for small spaces
- Provides flexibility for modifications
- Shields from signal loss and functional failures
- Specialized cable design
Applications
- Automotive electronics
- Control systems
- GPS devices
- Medical instruments
- Robotics
- Telecom industries
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage rating | 60VAC |
| Cable length | 51mm to 305mm |
| Pitch | 0.50mm |
| Current rating | 0.5A |
| Operating temperature | -40˚C to +105˚C |