Molex 0.5mm Pitch One-Touch LVDS Connector System

Molex 0.5mm Pitch One-Touch LVDS FFC Connectors come with side locking latches that offer space savings and prevent unexpected lock release due to external force from above while providing no stress on the PCB below. The 0.5mm Pitch FFC Connectors include a One-Touch cable insertion that enables simplified cable assembly for operators. These connectors feature an operating temperature range from -20°C to +85°C and a maximum current rating of 0.5A. Molex 0.5mm Pitch One-Touch LVDS FFC Connectors are typically used in consumer, car infotainment, and entertainment applications.

Molex 0.5mm Pitch Premo-Flex One-Touch LVDS FPC Jumper Cables come with latching notches, including 100Ω differential impedance and 50Ω single-line impedance that deliver durable and flexible PCB connection solutions. The 0.5mm Pitch FPC Jumper Cables offer exceptional retention in high-shock and high-vibration environments. These Jumper Cables feature an operating temperature range from -40°C to +105°C and a maximum current rating of 0.5A/conductor. Molex 0.5mm Pitch Premo-Flex One-Touch LVDS FPC Jumper Cables are ideally used in consumer, medical, automotive, and industrial applications.

By including differential pairs for improved signal integrity, Molex Premo-Flex 90-Ohm LVDS FFC Jumpers support high-speed USB connections at speeds ranging from 2Gbps to 10Gbps. Design flexibility while reducing lead times and lowering procurement and supply chain risks is accomplished via numerous standard options for jumper lengths and circuit counts.

Features

0.5mm Pitch One-Touch LVDS FFC Connectors

  • High cable retention force:
    • Provides superior contact reliability versus similar designs and actuator-type versions
  • Integral metal shield and grounding tabs:
    • Achieve up to 5.4Gbps data transmission rates to meet high-speed standards such as DisplayPort and V-by-One HS
  • One-touch cable insertion:
    • Enables simplified cable assembly for operators
  • Rounded cable release side locks:
    • Provide easy cable-release operation with thoughtful design
  • Side locking latches:
    • Provide space savings, easy operation, and avoid unexpected lock release due to external force from above while providing no stress on PCB below

0.5mm Pitch One-Touch LVDS FPC Jumper Cables

  • Controlled impedance:
    • Features 100Ω differential impedance and 50Ω single-line impedance, making cables suitable for high-speed applications
  • Locking notches:
    • Provide excellent retention in high-shock and high-vibration environments, with up to five times the retention force of straight termination cables
  • Multiple standard circuit counts:
    • Provide added design flexibility, with options ranging from 10 to 80 circuits
  • Various off-the-shelf cable lengths:
    • Offer faster time to market with design flexibility, including cable length options of 51mm, 102mm, 152mm, 203mm, 254mm, 305mm, and 610mm

Applications

  • Automotive:
    • Car navigation devices
    • Display audio equipment
    • Infotainment devices
  • Car Infotainment:
    • Car Audio
  • Consumer:
    • Digital cameras
    • GPS devices
    • LCDs
    • Mobile devices
    • Notebook PC
    • Personal navigation equipment
    • Portable audio equipment
    • UAVs (drones)
    • Video cameras
    • VR/AR devices
  • Data / Computing:
    • Optical disk drives
    • Personal computers
    • Printers and copiers
    • Tablets and notebooks
  • Entertainment:
    • Gaming machines
  • Home appliance:
    • Flat-panel TVs
    • Refrigerators
    • Vacuums
  • Industrial:
    • Robotics
  • Medical:
    • Patient-monitoring equipment
    • Wearable devices

Technical Specifications

Parameters Values
FFC Connectors FPC Jumper Cables with Latching Notches
Dielectric withstanding voltage 150V AC RMS 125V AC
Maximum contact resistance - 40mΩ
Maximum current 0.5A 0.5A/conductor
Minimum insulation resistance - 50MΩ
Maximum voltage 50V 50V AC RMS
Operating temperature range -20°C to +85°C -40°C to +105°C