Molex Premo-Flex FFC 0.30mm Jumper Cables

Molex Premo-Flex FFC 0.30mm Jumper Cables with Ear Tabs and Locking Notches are designed with durable and flexible PCB-connection solutions with a range of custom and Off-the-Shelf (OTS) options that includes assemblies with Easy-On FPC connectors. The Premo-Flex jumper cables provide design options for space-constrained applications with a tail-end thickness of 0.2mm + 0.03mm. These cables provide excellent retention in high-shock and high-vibration environments and offer a range from 7 to 61 and 9 to 51 multiple standard circuit counts. Typical applications include tablets, notebooks, audio display equipment, mobile devices, and refrigerators.

Features

  • Ear tabs and locking notches for excellent retention
  • Multiple standard circuit counts are available:
    • 15031 series jumper cables with locking notches: 
      • Offers a range from 9 to 51
    • 15032 series jumper cables with ear tabs: 
      • Offers a range from 7 to 61
  • Tail-end thickness 0.2mm + 0.03mm
  • Various cable lengths:
    • Offer space savings and design flexibility

Applications

  • Automotive:
    • Audio displays equipment
    • Car navigation devices
    • Infotainment devices
  • Consumer:
    • Digital cameras
    • GPS devices
    • LCDs
    • Mobile devices
    • Personal navigation equipment
    • Portable audio equipment
    • UAV (drone)
    • Video cameras
    • VR/AR devices
  • Data and computing:
    • Optical disk drives
    • PCs
    • Printers and copiers
    • Tablets and notebooks
  • Home appliances:
    • Flat-panel TVs
    • Vacuums
    • Refrigerators
  • Industrial:
    • Robotics
  • Medical:
    • Patient-monitoring equipment
    • Wearable devices

Technical Specifications

Parameters Values
Voltage Rating 50Vac rms
Current Rating Per Contact 0.2A
Dielectric Withstanding Voltage 200Vac
Operating Temperature Range -40°C to +105°C