Molex Premo-Flex One-Touch FFC Jumpers

Molex Premo-Flex One-Touch Flat Flexible Cable (FFC) Jumpers are designed to mate with Molex’s Easy-On One-Touch Connectors (Series 200485). These jumpers facilitate a straightforward mating process with a single step and incorporate a locking mechanism for enhanced connection stability. The Premo-Flex One-Touch FFC jumpers feature gold-plated copper contacts and operate from -40˚C to +105˚C temperature range. These devices find use in various markets such as automotive, medical, consumer electronics, and industrial equipment.

Features

  • Auto-locking ability
  • Easy-to-use push button
  • Gold-plated copper contacts
  • Highly flexible
  • Reliable connection
  • Right-angle and vertical orientations
  • Superior integrity
  • Wide operating temperature

Applications

  • Cameras
  • Computers
  • Cooling systems
  • GPS devices
  • Generators
  • Infotainment
  • Infusion pumps
  • Keyboards
  • LCDs
  • Medication dispensers
  • Monitoring systems
  • Phones
  • Printers
  • Robotics
  • Routers
  • Scanners
  • Servers
  • TVs

Technical Specifications

Parameters Values
Conductor resistance 2.2Ω
Insulation resistance 100MΩ
Dielectric withstanding voltage 500VAC
Maximum current rating 0.3A
Operating temperature range -40˚C to +105˚C

Video

This TTI Tech Specs video for Molex Premo-Flex One-Touch Flat Flexible Cable (FFC) Jumpers explains that Premo-Flex One-Touch FFC Jumpers mate with Molex Easy-On One-Touch Connectors to provide single-step mating with auto-locking for quick and reliable connections.

Video Transcript

If one small component did all the heavy lifting in an electronic device or appliance, then let me introduce you to Premo-Flex One-Touch Flat Flexible Cable Jumpers from Molex. Durable and flexible, they’ll help you if you need a reliable board-to-board or board-to-display interconnect.

Premo-Flex One-Touch FFC Jumpers mate with Molex Easy-On One-Touch Connectors to provide single-step mating with auto-locking for quick and reliable connections. They’re able to withstand multiple 180° bending cycles and can operate at temperatures up to 105 degrees Celsius. The jumpers have a 0.5-millimeter contact pitch, with options for contacts on the same or opposite sides of the jumper. They’re available in lengths from 51 to 305 millimeters and with 10 to 80 circuits. Additional custom options include ground terminals for improved signal integrity and folds.

View more Molex videos and resources