Molex Easy-On FFC/FPC One-Touch Connectors

Molex Easy-On FFC/FPC One-Touch Connectors feature single-step mating with an auto lock-nail mechanism and high retention force for reliable connection and easy operation. These connectors offer a visible release button for easy FFC/FPC cable release operation and a lock-nail system that ensures FFC/FPC cable connection by high-retention force. The easy-on FFC/FPC connectors have an insulation resistance of 50MΩ, a dielectric withstanding voltage of 125VAC, and operates at a temperature of up to 125°C. These connectors are ideal for use in connected mobility, car IoT infotainment, assembly automation, PCB servers, smart appliances, and LED (OLED) displays.

Features

  • High-retention force
  • Lock-nail system
  • Operates at a temperature of up to 125°C
  • Selective gold plating on signal terminal
  • Single-step mating with an auto lock-nail mechanism
  • Visible release button

Applications

  • Automotive
    • Comfort and infotainment
    • Connected mobility
  • Connected home/Home appliances
    • Smart appliances
    • Smart connected appliances
    • Vending machines
  • Consumer
    • Flat LCD/LED display panels
    • Home entertainment
    • Home security
  • Data/Computing
    • Networking
    • Servers
    • Storage
  • Industrial
    • Connectivity
    • Signal
  • Industrial automation
    • Automotive assembly line