Molex Premo-Flex Ultra-Flexible FFC Jumpers
Molex Premo-Flex Ultra-Flexible Flat Flexible Cable (FFC) Jumpers feature robust connectivity in a flat flexible cable with compact Easy-On connectors for a variety of applications. The ultra-flexible FFC jumpers are insulated with polyester material combined with flame-retardant adhesive and comply with REACH standards. These jumper cables offer 2.5M flex cycle durability and come with a conductor thickness of up to 0.035mm. The Premo-Flex ultra-flexible FFC jumpers can operate within the temperature range from -40°C to +105°C with a current rating of 0.35A. Applications include cameras, drones, phones, and infusion pumps.
Features
- Available in Tin and Gold plating options
- Design flexibility
- Easy to assemble with a variety of cable termination and thickness
- Flame resistance of UL 758 VW-1
- Halogen-free
- Heat resistance of up to 168 hours at 136°C
- Insulated thickness of 0.12mm
- Pitch up to 1.25mm
- RoHS and REACH compliant
Applications
- Automotive
- GPS devices
- Infotainment
- LCD displays
- Consumer
- Cameras
- Drones
- Handheld gaming devices
- Home appliances
- Phones
- Televisions
- Datacom
- Computers
- Keyboards
- Printers
- Routers
- Scanners
- Servers
- Industrial
- Cooling systems
- Generators
- Robotics
- Medical
- Handheld ultrasound equipment
- Infusion pumps
- Medication dispensers
- Monitoring systems
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Tin Plated | Gold Plated | |
| Conductor Resistance (Ω/km) | 710 to 2200 | 2200 |
| Impedance Range (Ω) | 150 to 170 | 150 |
| Pitch Sizes (mm) | 0.50, 1, and 1.25 | 0.50 |
| Operating Temperature Range (°C) | -40 to +105 | |
| Current Rating (A) | 0.35 | |
| Maximum Voltage Rating (V AC) | 60 | |