Molex Premo-Flex FS19 FFC Superior Retention Cable Jumpers
Molex Premo-Flex FS19 FFC Superior Retention Cable Jumpers offer 0.50mm and 1.00 mm-pitch FFC jumpers with latching ears, also known as series 15466 and 15467. These offer robust and secure PCB connection solutions with an extensive range of custom and off-the-shelf options. These jumpers enable designers to ensure reliable connectivity in high-vibration or high-shock environments for a variety of applications. Premo-Flex jumper cables feature a maximum voltage of 60V and operate from -40°C to +105°C temperature range. These jumper cables with ear tabs are used in automotive, industrial, medical, and home appliances.
Features
- Customization options available:
- Offers design flexibility
- Ear tabs:
- Provide excellent retention on high-shock and -vibration environments
- Mates with Easy-On FPC connector (series 505278):
- Creates connectivity with a connector that delivers high reliability and speedy data rates
- Tail-end thickness 0.30mm to 0.05mm:
- Provides design options for space-constrained applications
Applications
- Automotive
- Car navigation devices
- Display audio equipment
- Infotainment devices
- Consumer
- Digital cameras
- GPS devices
- LCDs
- Mobile devices
- Personal navigation equipment
- Portable audio equipment
- UAV (drones)
- Video cameras
- VR/AR devices
- Data and computing
- Optical disk drives
- PCs
- Printers and copiers
- Tablets and notebooks
- Home appliance
- Flat-panel TVs
- Refrigerators
- Vacuums
- Industrial
- Robotics
- Medical
- Patient-monitoring equipment
- Wearable devices
Technical Specifications
Video
This video explains the Molex 0.50mm Pitch Premo-Flex FS19 Jumper Cables with Ear Tabs, also known as Series 15466, offer robust PCB-connection solutions for design flexibility with a wide variety of custom and off-the-shelf options, including assemblies with Easy-On FPC Connectors.
See video transcript below
Video Transcript
Flexibility isn’t always good, like when your boss asks you to be flexible with your vacation schedule. But when it comes to jumpers, the 0.50mm Pitch Premo-Flex FS19 Jumper Cables offer flexibility that can provide comfort and happiness. These jumper cables have a resistance of 0.73Ω/m, have a maximum operating current of 0.5A per conductor, a maximum operating voltage of 60V, and have a dielectric resistance of up to 200Vac. To provide excellent retention, these jumper cables provide ear tabs that protrude from the side, and this makes them ideal for high-shock and vibration environments. The end of the connector is tin-plated to minimize contact resistance, and the cables are designed to mate with Easy-On FPC Connectors. As such, these cables are ideal for use in multiple industries, including consumer, medical, automotive, and industrial.
Related Products
- Molex Premo-Flex FD19 Notched Cable Jumpers With Ear Tabs
- Molex 0.25mm 15014 Series Premo-Flex Cable Jumpers
- Molex Premo-Flex Shielded 0.50mm 15366 Series FCC Jumpers
- Molex Premo-Flex One-Touch Flat Flexible Cable Jumpers
- Molex Premo-Flex Flat Flexible Cables Jumpers
- Molex Premo-Flex FFC 0.30mm Jumper Cables with Ear Tabs & Locking Notches