Molex standard .062" pin and socket power connecters are constructed with tough Nylon housings and robust terminal design create a durable, long lasting product. The Standard .062" products are reliable, economical and offer high value in features and price. These products are an excellent choice for power or signal interconnect applications. Fast assembly reduces your applied costs. Round terminals may be oriented in any direction for fast assembly. Circuit identifiers and polarized housing design ensure accurate assembly. Dual terminal lock lances provide optimum contact stability. Wide range of crimp tooling to support any manufacturing need. With a variety of housing circuit sizes ranging from single circuit to 36 circuits, allowing you to select the product size that best fits your application. Standard .062" products have a wide range of product options including free hanging or panel mount housings and 18-30 AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer flexibility in design.
Molex Standard .062" Pin and Socket Connectors
Features
- Male and female terminals may be used in either plug or receptacle housings
- Free hanging or panel mount housing version available
- Round terminals may be oriented in any direction for fast assembly
- 1 to 36 circuit housings
- Passive (friction lock)
Applications
- Refrigerator
- Desktop computer and motherboard
- 1U rack box
- Blade server
- Fan tray assemblies
- Rack-mount server
- Storage rack