Molex Quad-Row Board-to-Board Connectors

Molex Quad-Row Board-to-Board Connectors feature a 0.175mm pitch low-profile design that provides high performance with efficient use of space. The armored insert molded nail adds robustness and protection within the interior cover. These Quad-Row connectors support up to 3A of current in a compact package and have a mated height of 0.6mm with a vertical structure available in 32 and 36 circuit sizes.

The Quad-Row Board-to-Board Connectors are constructed with LCP UL94 V-0 housing material, offering a signal contact resistance of 35mΩ and a nail contact resistance of 20mΩ. These devices offer a durability of 30 mating cycles and are suitable for medical devices, defense vehicles, aircraft avionics, and consumer equipment.

Features

  • 0.175mm pitch low-profile for space savings
  • Armored insert-molded nail for durability and protection
  • Easy to operate
  • High performance

Applications

  • Consumer
    • 5G and RF devices
    • AR/VR devices
    • Drones
    • IoT and smart home devices
    • Portable audio equipment
    • Portable navigation equipment
    • Smartphones, tablet, and PCs
    • Wearable devices
  • Defense
    • Aircraft avionics
    • Unmanned vehicles
  • Medical devices
    • Patient-monitoring systems
    • Therapeutic and surgical equipment

Technical Specifications

Parameters Values
Dielectric Withstanding Voltage 250V
Insulation Resistance 100mΩ
Maximum current 0.3A signal
3A nail
Maximum voltage 50V
Operating temperature range -40°C to +85°C