Molex 2.00mm Pitch IEEE 1394 I/O Connectors enable high-speed data transfer in compact designs. These connectors are designed for reliable signal integrity in applications requiring fast and efficient connections. The 5346x series includes both male and female versions for versatile integration. The IEEE 1394 connectors support a voltage rating of 30V and a current rating of 1.5A. These connectors are commonly used in consumer electronics, computer peripherals, and multimedia devices.
Molex 2.00mm IEEE 1394 I/O Connectors
Features
- 1.5A current rating for efficient power handling
- 2.00mm pitch for compact and high-density connections
- 30V voltage rating for reliable signal integrity
- Available in both male and female versions for flexible integration
- Supports high-speed data transfer for fast connections
Applications
- Computer peripherals
- Consumer electronics
- Multimedia devices
- Networking equipment
- Video and audio applications